Part Details for TP6KE51A by Littelfuse Inc
Overview of TP6KE51A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP6KE51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6974
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE51A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6855CT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3676 In Stock |
|
$0.1496 / $0.5200 | Buy Now |
DISTI #
576-TP6KE51A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 51V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant | 0 |
|
$0.1500 / $0.4800 | Order Now |
DISTI #
V79:2366_27060834
|
Arrow Electronics | TVS Diode Single Uni-Dir 43.6V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 2018 |
|
$0.1318 / $0.1531 | Buy Now |
DISTI #
V72:2272_16265470
|
Arrow Electronics | TVS Diode Single Uni-Dir 43.6V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1707 Container: Cut Strips | Americas - 2 |
|
$0.1546 | Buy Now |
DISTI #
65063549
|
Verical | TVS Diode Single Uni-Dir 43.6V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 45 Package Multiple: 1 Date Code: 1707 | Americas - 2018 |
|
$0.1318 / $0.1493 | Buy Now |
DISTI #
TP6KE51A
|
TTI | ESD Suppressors / TVS Diodes 51V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 43.6V DO15 THT T&R | 0 |
|
$0.2871 / $0.3302 | RFQ |
Part Details for TP6KE51A
TP6KE51A CAD Models
TP6KE51A Part Data Attributes
|
TP6KE51A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE51A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TP6KE51A
This table gives cross-reference parts and alternative options found for TP6KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51AB0G | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AB0G |
P6KE51AA0G | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AA0G |
P6KE51AHB0 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AHB0 |
P6KE51AHB0G | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AHB0G |
P6KE51AR0G | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AR0G |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Pulse Electronics Corporation | TP6KE51A vs P6KE51A |
P6KE51AHA0 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AHA0 |
P6KE51AA0 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AA0 |
P6KE51AR0 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AR0 |
P6KE51AHR0 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE51A vs P6KE51AHR0 |