-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA3140D2PWP-ND
|
DigiKey | IC AMP CLASS D STER 10W 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
455 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-42082-5-ND
|
DigiKey | IC AMP CLASS D STER 10W 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
190 In Stock |
|
$1.1344 / $2.5700 | Buy Now |
DISTI #
595-TPA3140D2PWP
|
Mouser Electronics | Audio Amplifiers 10W Class-D Audio Amp RoHS: Compliant | 69 |
|
$1.1300 / $2.5700 | Buy Now |
|
Rochester Electronics | TPA3140D2 Inductor Free Stereo (BTL) 10W Class-D Audio Amplifier with ultra low EMI and Auto Gain Limiter RoHS: Compliant Status: Active Min Qty: 1 | 455 |
|
$1.0700 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC AUDIO AMP CLASS D 28HTSSOP | 8900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3140D2PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3140D2PWP
Texas Instruments
10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 23 dB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 14.4 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3140D2PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3140D2PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7491LP | 5W+5W dual BTL class-D audio amplifier | STMicroelectronics | TPA3140D2PWP vs TDA7491LP |
TPA3137D2PWPR | 6-W stereo, 12-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier, w/ inductor free & low EMI 28-HTSSOP -40 to 85 | Texas Instruments | TPA3140D2PWP vs TPA3137D2PWPR |
TDA7491LP13TR | 5W+5W dual BTL class-D audio amplifier | STMicroelectronics | TPA3140D2PWP vs TDA7491LP13TR |
TPA3136D2PWPR | 10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & low EMI 28-HTSSOP -40 to 85 | Texas Instruments | TPA3140D2PWP vs TPA3136D2PWPR |