There are no models available for this part yet.
Overview of TPB11FGVRA0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPB11FGVRA0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15H0454
|
Newark | Switch, Pushbutton, Spdt, 20V, Product Range:Tp Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black, Contact Voltage Vac:20V, Contact Voltage Vdc:20V Rohs Compliant: No |Alcoswitch Te Connectivity TPB11FGVRA0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 | Buy Now | |
DISTI #
450-1068-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6796 | Buy Now | |
DISTI #
7-1437571-7
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 7-1437571-7) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7262 / $12.9078 | Buy Now | |
DISTI #
506-TPB11FGVRA0
|
Mouser Electronics | Pushbutton Switches SPDT MOM BK ACT RA RoHS: Not Compliant | 0 |
|
$11.3500 / $11.3600 | Order Now | |
Onlinecomponents.com | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | Alternative Product Available |
|
$11.2500 / $23.4500 | Buy Now | ||
DISTI #
000000000000004409
|
Sager | Pushbutton Switches SPDT MOM BK ACT RA Min Qty: 250 | 0 |
|
$10.2400 / $12.7300 | Buy Now | |
Master Electronics | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | Alternative Product Available |
|
$11.2500 / $23.4500 | Buy Now |
CAD Models for TPB11FGVRA0 by TE Connectivity
Part Data Attributes for TPB11FGVRA0 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
54 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.137 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
0.762 mm
|
Actuator Type
|
ROUND TYPE
|
Body Breadth
|
5.23 mm
|
Body Height
|
8.13 mm
|
Body Length or Diameter
|
9.04 mm
|
Bushing Diameter
|
0.188 inch
|
Bushing Length
|
0.216 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYESTER
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
HIGH TEMP POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Operating Force-Max
|
3.92 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
4
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.13 inch
|
Termination Type
|
WIRE
|
Alternate Parts for TPB11FGVRA0
This table gives cross-reference parts and alternative options found for TPB11FGVRA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11FGVRA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825096-0 | TPA11FGRA004 | TE Connectivity | TPB11FGVRA0 vs 1-1825096-0 |
1437572-2 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPB11FGVRA0 vs 1437572-2 |
9-1437571-9 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | TPB11FGVRA0 vs 9-1437571-9 |
2-1825097-4 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPB11FGVRA0 vs 2-1825097-4 |
TPB11FGRA004 | Pushbutton Switch, DPST, Off-(on), 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TPB11FGVRA0 vs TPB11FGRA004 |
TPD11FGRA2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TPB11FGVRA0 vs TPD11FGRA2 |
2-1571990-9 | TSPDF11FGRA004 | TE Connectivity | TPB11FGVRA0 vs 2-1571990-9 |
TPD11FGRA0 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TPB11FGVRA0 vs TPD11FGRA0 |
2-1825097-6 | TPBF11FGRAES004 | TE Connectivity | TPB11FGVRA0 vs 2-1825097-6 |
3-1437571-9 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPB11FGVRA0 vs 3-1437571-9 |
Related Parts for TPB11FGVRA0
-
TPC11CGPC0Pushbutton Switches
-
TP6KE36CATransient Suppressors
-
TP11LTZBESpecial Switches
-
TPN-20Electric Fuses
-
TND20V-820KB00AAA0Non-linear Resistors
-
TLV71730PDQNTLinear Regulator ICs
-
TPS62063DSGTSwitching Regulator or Controllers
-
TMP303BDRLTOther Analog ICs
-
TN2510N8-GPower Field-Effect Transistors