Part Details for TPC 131308 (ALTERNATE: 5824041) by FIBOX
Overview of TPC 131308 (ALTERNATE: 5824041) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC 131308 (ALTERNATE: 5824041)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354929
|
RS | PC Enclosure, 5.1" Long x 5.1" Wide x 3.0" High, Gray cover, NEMA | Fibox TPC 131308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$14.2300 | Buy Now |