Part Details for TPC 241911T (ALTERNATE: 5824007) by FIBOX
Overview of TPC 241911T (ALTERNATE: 5824007) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC 241911T (ALTERNATE: 5824007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354937
|
RS | PC Enclosure, 9.4" Long x 7.5" Wide x 4.2" High, Clear cover, Hinges, NEMA | Fibox TPC 241911T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$96.8000 / $101.8900 | Buy Now |