Part Details for TPC 292411T (ALTERNATE: 5824008) by FIBOX
Overview of TPC 292411T (ALTERNATE: 5824008) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC 292411T (ALTERNATE: 5824008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354938
|
RS | PC Enclosure, 11.4" Long x 9.4" Wide x 4.2" High, Clear cover, Hinges, NEMA | Fibox TPC 292411T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$122.2200 / $128.6500 | Buy Now |