Part Details for TPC 342912 (ALTERNATE: 5824004) by FIBOX
Overview of TPC 342912 (ALTERNATE: 5824004) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC 342912 (ALTERNATE: 5824004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354934
|
RS | PC Enclosure, 13.5" Long x 11.4" Wide x 4.6" High, Gray cover, Hinges, NEMA | Fibox TPC 342912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$135.6400 / $142.7800 | Buy Now |