Part Details for TPC-B500-633AE by Advantech Co Ltd
Overview of TPC-B500-633AE by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3633AEUFD#PBF | Analog Devices | 2x Ch 3A, 20V Mono Sync Buck R | |
LTC3633AEUFD#TRPBF | Analog Devices | 2x Ch 3A, 20V Mono Sync Buck R | |
LTC3633AEFE-3#PBF | Analog Devices | 2x Ch 3A, 20V Mono Sync Buck R |
Price & Stock for TPC-B500-633AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2307
|
Newark | Control Box Module, Intel I3-6100U, 8Gb |Advantech TPC-B500-633AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |