Part Details for TPC131007 by FIBOX
Overview of TPC131007 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC131007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NEMA 4, 4X Tempo PC Enclosure, grey Cover RoHS: Compliant | 0 |
|
$22.5900 / $29.9100 | Buy Now |
DISTI #
TPC131007
|
TME | Enclosure: multipurpose, X: 95mm, Y: 130mm, Z: 65mm, TEMPO, grey, IP65 Min Qty: 1 | 0 |
|
$13.1000 / $14.9700 | RFQ |