-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8795
|
Newark | Tvs Diode, Aec-Q101, 1.5Kw, 11.1V, To277A, Product Range:Par Esmp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:11.1V, Clamping Voltage Max:18.2V, Diode Case Style:To-277A, No. Of Pins:3Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay TPC13CAHM3/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1472 |
|
$0.0480 | Buy Now |
DISTI #
TPC13CAHM3/H
|
Avnet Americas | Diode TVS Single Dual Anode Bi-Dir 11.1V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: TPC13CAHM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
81Y8795
|
Avnet Americas | Diode TVS Single Dual Anode Bi-Dir 11.1V 1500W 3-Pin TO-277A T/R - Product that comes on tape, but is not reeled (Alt: 81Y8795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1472 Partner Stock |
|
$0.5470 | Buy Now |
DISTI #
78-TPC13CAHM3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 12.4-13.7Vbr AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.3380 / $0.3540 | Order Now |
|
Future Electronics | TPC Series 13.7 V Bi-Directional Surface Mount TVS Diode - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
Bristol Electronics | 10142 |
|
RFQ | ||
|
Quest Components | 8113 |
|
$0.4056 / $1.3520 | Buy Now | |
DISTI #
TPC13CAHM3/H
|
TTI | ESD Suppressors / TVS Diodes 1500W 12.4-13.7Vbr AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3380 / $0.3510 | Buy Now |
DISTI #
TPC13CAHM3/H
|
Avnet Americas | Diode TVS Single Dual Anode Bi-Dir 11.1V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: TPC13CAHM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
81Y8795
|
Avnet Americas | Diode TVS Single Dual Anode Bi-Dir 11.1V 1500W 3-Pin TO-277A T/R - Product that comes on tape, but is not reeled (Alt: 81Y8795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1472 Partner Stock |
|
$0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC13CAHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPC13CAHM3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for TPC13CAHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC13CAHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC13CATRTS | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | TPC13CAHM3/H vs 1.5SMC13CATRTS |
1.5SMC13CA | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | TPC13CAHM3/H vs 1.5SMC13CA |
1.5SMC13CATIN/LEAD | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | TPC13CAHM3/H vs 1.5SMC13CATIN/LEAD |
1.5SMC13CA-H | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | TPC13CAHM3/H vs 1.5SMC13CA-H |
1.5SMC13CAHE3TRTS | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | TPC13CAHM3/H vs 1.5SMC13CAHE3TRTS |
1.5SMC13CATRTB | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | TPC13CAHM3/H vs 1.5SMC13CATRTB |