-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4022
|
Newark | 1.5Kw,27V 5%,smpc Par |Vishay TPC27AHM3_A/H Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4830 | Buy Now |
DISTI #
TPC27AHM3_A/H
|
Avnet Americas | 1.5KW,27V 5%,SMPC PAR - Tape and Reel (Alt: TPC27AHM3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3768 / $0.4787 | Buy Now |
DISTI #
78-TPC27AHM3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W Uni-Dir TO-277 AEC-Q101 Qualified RoHS: Compliant | 1015 |
|
$0.3990 / $0.9300 | Buy Now |
DISTI #
V99:2348_18202491
|
Arrow Electronics | TVS Diode Single Uni-Dir 23.1V 1.5KW Automotive AEC-Q101 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 4 |
|
$0.3284 / $0.8975 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.5592 / $1.3980 | Buy Now | |
DISTI #
TPC27AHM3_A/H
|
Avnet Americas | 1.5KW,27V 5%,SMPC PAR - Tape and Reel (Alt: TPC27AHM3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3768 / $0.4787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC27AHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPC27AHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for TPC27AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC27AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC27AHM3/86A | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Transient Suppressor | Vishay Semiconductors | TPC27AHM3_A/H vs TPC27AHM3/86A |
TPC27AHM3_A/I | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, | Vishay Intertechnologies | TPC27AHM3_A/H vs TPC27AHM3_A/I |
TPC27AHM3/86A | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | TPC27AHM3_A/H vs TPC27AHM3/86A |