Part Details for TPC292411 by FIBOX
Overview of TPC292411 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC292411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NEMA 4, 4X Tempo PC Enclosure with Cover Hinge, grey Cover RoHS: Compliant | 0 |
|
$60.6900 / $82.4200 | Buy Now |
DISTI #
TPC292411
|
TME | Enclosure: multipurpose, X: 239mm, Y: 289mm, Z: 107mm, TEMPO, grey Min Qty: 1 | 1 |
|
$33.5600 / $39.1100 | Buy Now |