-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC6108(TE85L,F)
|
Avnet Americas | Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R - Tape and Reel (Alt: TPC6108(TE85L,F)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
TPC6108(TE85L,F)
|
Avnet Americas | Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R - Tape and Reel (Alt: TPC6108(TE85L,F)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1714359
|
Farnell | MOSFET P CH 4.5A 30V SOT23-6 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$0.2519 / $0.3652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC6108(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6108(TE85L,F)
Toshiba America Electronic Components
Trans MOSFET P-CH 30V 4.5A 6-Pin VS T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba |
This table gives cross-reference parts and alternative options found for TPC6108(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC6108(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC6108 | TRANSISTOR 4500 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-3T1A, 6 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | TPC6108(TE85L,F) vs TPC6108 |