Part Details for TPCL225K016R5000 by Kyocera AVX Components
Overview of TPCL225K016R5000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPCL225K016R5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2577
|
Newark | Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPCL225K016R5000 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
96Y8011
|
Newark | Capacitor, Tantalum, 2.2Uf, 16V, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:71Ma Rohs Compliant: Yes |Kyocera Avx TPCL225K016R5000 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
478-5752-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 16V 0603 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9318 In Stock |
|
$1.0980 / $2.8700 | Buy Now |
DISTI #
TPCL225K016R5000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TPCL225K016R5000) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4871 | Buy Now |
DISTI #
581-TPCL225K016R5000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16Vdc 2.2uF 0603 +/-10% ESR=5000mOhms RoHS: Compliant | 4813 |
|
$1.0000 / $2.8100 | Buy Now |
DISTI #
V36:1790_10778014
|
Arrow Electronics | Cap Tant Solid 2.2uF 16V L CASE 10% (1.6 X 0.85 X 0.85mm) Inward L SMD 1608-10 5 Ohm 125°C T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks Date Code: 2234 | Americas - 7000 |
|
$0.5216 / $0.9821 | Buy Now |
DISTI #
V72:2272_10778014
|
Arrow Electronics | Cap Tant Solid 2.2uF 16V L CASE 10% (1.6 X 0.85 X 0.85mm) Inward L SMD 1608-10 5 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2219 Container: Cut Strips | Americas - 4005 |
|
$1.1006 / $2.7548 | Buy Now |
DISTI #
73982253
|
RS | TACmicrochip,2.2 uF,16 V | AVX TPCL225K016R5000 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Future Electronics | CAP TANT 2.2UF 10% 16V 0603 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
TPCL225K016R5000
|
TTI | Tantalum Capacitors - Solid SMD 16Vdc 2.2uF 0603 +/-10% ESR=5000mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 3500 In Stock |
|
$1.0300 / $1.0500 | Buy Now |
Part Details for TPCL225K016R5000
TPCL225K016R5000 CAD Models
TPCL225K016R5000 Part Data Attributes
|
TPCL225K016R5000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCL225K016R5000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 28 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |