Part Details for TPCR106M010R1800 by Kyocera AVX Components
Overview of TPCR106M010R1800 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCR106M010R1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPCR106M010R1800-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0805 Min Qty: 2500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4461 | Buy Now |
DISTI #
TPCR106M010R1800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPCR106M010R1800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9586 | Buy Now |
DISTI #
581-TPCR106M010R1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-20% ESR=1800mOhms RoHS: Compliant | 0 |
|
$1.3900 / $1.4100 | Order Now |
DISTI #
73982233
|
RS | TACmicrochip,10 uF,10 V | AVX TPCR106M010R1800 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
DISTI #
TPCR106M010R1800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TPCR106M010R1800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPCR106M010R1800
TPCR106M010R1800 CAD Models
TPCR106M010R1800 Part Data Attributes
|
TPCR106M010R1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR106M010R1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 63 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TPCR106M010R1800
This table gives cross-reference parts and alternative options found for TPCR106M010R1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR106M010R1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106M010CWMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CWMC0900 |
TBCR106M010CSSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CSSB0H23 |
TBCR106M010CSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CSSB0H24 |
TBCR106M010CWMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CWMD0924 |
TBCR106M010CRMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CRMZ0723 |
TBCR106M010CSMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CSMC0724 |
TBCR106M010CWMB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CWMB0900 |
TBCR106M010CRSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CRSZ0H45 |
TBCR106M010CRMD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CRMD0745 |
TBCR106M010CWSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M010R1800 vs TBCR106M010CWSD0H23 |