Part Details for TPCR107M004R1000 by Kyocera AVX Components
Overview of TPCR107M004R1000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCR107M004R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4083
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TPCR107M004R1000 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.5300 | Buy Now |
DISTI #
478-5688-1-ND
|
DigiKey | CAP TANT 100UF 20% 4V 0805 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$1.3500 / $2.7700 | Buy Now |
DISTI #
TPCR107M004R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPCR107M004R1000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1826 | Buy Now |
DISTI #
581-TPCR107M004R1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4Vdc 100uF 0805 +/-2 0% ESR=1000mOhms RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
73982228
|
RS | TACmicrochip,100 uF,4 V | AVX TPCR107M004R1000 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
TPCR107M004R1000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 4 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TPCR107M004R1000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPCR107M004R1000
TPCR107M004R1000 CAD Models
TPCR107M004R1000 Part Data Attributes
|
TPCR107M004R1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR107M004R1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 85 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TPCR107M004R1000
This table gives cross-reference parts and alternative options found for TPCR107M004R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR107M004R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACR107M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR107M004R1000 vs TACR107M004XTA |
TACR107M004RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR107M004R1000 vs TACR107M004RTA |
TLCR107M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR107M004R1000 vs TLCR107M004XTA |