Part Details for TPCR476K003R1500 by Kyocera AVX Components
Overview of TPCR476K003R1500 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPCR476K003R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5981
|
Newark | Capacitor,47Uf,3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPCR476K003R1500 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.5300 | Buy Now |
DISTI #
478-4964-1-ND
|
DigiKey | CAP TANT 47UF 10% 3V 0805 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
607 In Stock |
|
$1.4183 / $3.4500 | Buy Now |
DISTI #
TPCR476K003R1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 3 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPCR476K003R1500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9586 | Buy Now |
DISTI #
581-TPCR476K003R1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3Vdc 47uF 0805 +/-10% ESR=1500mOhms RoHS: Compliant | 0 |
|
$1.3900 / $1.4100 | Order Now |
DISTI #
73982209
|
RS | TACmicrochip,47 uF,3 V | AVX TPCR476K003R1500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
TPCR476K003R1500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 3 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TPCR476K003R1500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPCR476K003R1500
TPCR476K003R1500 CAD Models
TPCR476K003R1500 Part Data Attributes
|
TPCR476K003R1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR476K003R1500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 69 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |