Part Details for TPD-280-H by ICP DAS USA Inc
Overview of TPD-280-H by ICP DAS USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD-280-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-TPD-280-H-ND
|
DigiKey | 2.8 HMI CONTROLLER W/ MODBUS RTU Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
185 In Stock |
|
$269.0000 | Buy Now |
DISTI #
3833-TPD-280-H-ND
|
DigiKey | 2.8 HMI CONTROLLER W/ MODBUS RTU Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$325.0000 | Buy Now |
DISTI #
70994403
|
RS | Touchscreen HMI Controller 2.8" Compact Touchpad TFT Color RTU RS-485 | ICP TPD-280-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$242.1000 / $269.0000 | RFQ |