Part Details for TPD1E05U06DPYR by UMW
Overview of TPD1E05U06DPYR by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD1E05U06DPYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-TPD1E05U06DPYRCT-ND
|
DigiKey | X1SON ESD PROTECTION DEVICES ROH Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9900 In Stock |
|
$0.0861 / $0.5400 | Buy Now |
|
LCSC | 15V 6V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | 28608 |
|
$0.0092 / $0.0133 | Buy Now |