-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50033-1-ND
|
DigiKey | TVS DIODE 3.6VWM 19VC 2X1SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12382 In Stock |
|
$0.3387 / $0.9000 | Buy Now |
DISTI #
595-TPD1E0B04DPYT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 0.13-pF, +/-3.6-V, +/-8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125 RoHS: Compliant | 6590 |
|
$0.3390 / $0.8300 | Buy Now |
DISTI #
J56:1989_11246396
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.6V 19Vc 2-Pin X1SON T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2218 | Europe - 1000 |
|
$0.3230 / $0.4283 | Buy Now |
DISTI #
V72:2272_16714458
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.6V 19Vc 2-Pin X1SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2121 Container: Cut Strips | Americas - 76 |
|
$0.3473 / $0.4813 | Buy Now |
DISTI #
56254704
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.6V 19Vc 2-Pin X1SON T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2121 | Americas - 76 |
|
$0.3473 / $0.4463 | Buy Now |
|
Ameya Holding Limited | 519478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD1E0B04DPYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E0B04DPYT
Texas Instruments
0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X1SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | R-PSSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 6.7 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 7.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD1E0B04DPYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E0B04DPYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD1E0B04DPLT | 0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X2SON -40 to 125 | Texas Instruments | TPD1E0B04DPYT vs TPD1E0B04DPLT |
TPD1E0B04DPLR | 0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X2SON -40 to 125 | Texas Instruments | TPD1E0B04DPYT vs TPD1E0B04DPLR |