-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21884-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21970 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
595-TPD2E001DRYR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low-Cap 2Ch ESD Protection Array RoHS: Compliant | 29736 |
|
$0.1460 / $0.5100 | Buy Now |
|
Bristol Electronics | 3320 |
|
RFQ | ||
|
Bristol Electronics | 373 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 20 |
|
$0.7500 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE | 16 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE | 331 |
|
$0.2738 / $0.5475 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE | 1 |
|
$4.8600 | Buy Now |
|
Ameya Holding Limited | TPD2E001DRYR 单向 ESD 保护阵列, 双, 100V, 6针 SON封装 | 10367 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.5VWM 100VC 6SON / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin USON T/R | 203000 |
|
$0.1610 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2E001DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2E001DRYR
Texas Instruments
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TPD2E001DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2E001DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD3E001DRY | UNIDIRECTIONAL, SILICON, TVS DIODE | Texas Instruments | TPD2E001DRYR vs TPD3E001DRY |
TPD3E001DRSR | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | TPD2E001DRYR vs TPD3E001DRSR |
CM1263-02SE | Low Capacitance ESD Protection Array for High-Speed Serial Interfaces, SOT-553, 5 LEAD, 5000-REEL | onsemi | TPD2E001DRYR vs CM1263-02SE |
SZESD9C5.0ST5G | ESD Protection Diodes, SOD-923 AEC-Q101 Qualified, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified | onsemi | TPD2E001DRYR vs SZESD9C5.0ST5G |
UPT10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD2E001DRYR vs UPT10E3/TR7 |
UPT10RE3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD2E001DRYR vs UPT10RE3/TR7 |
UPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD2E001DRYR vs UPT10RTR13 |
TPD4E001QDBVRQ1 | Automotive Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 6-SOT-23 -40 to 125 | Texas Instruments | TPD2E001DRYR vs TPD4E001QDBVRQ1 |
HSP062-2M6 | 2-line ESD protection for high speed lines | STMicroelectronics | TPD2E001DRYR vs HSP062-2M6 |
TPD4E001DCKR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85 | Texas Instruments | TPD2E001DRYR vs TPD4E001DCKR |