-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1549
|
Newark | 2Ch Esd Protect, Hi Speed Interface, Clamping Voltage Vc Max:8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:5.5V, Power Dissipation Pd:45W, Product Range:Tpd2E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E009DBZR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 / $0.5620 | Buy Now |
DISTI #
296-24657-1-ND
|
DigiKey | TVS DIODE 5.5VWM 8VC SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30881 In Stock |
|
$0.1613 / $0.5600 | Buy Now |
DISTI #
595-TPD2E009DBZR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2Ch ESD Prot Array Hi-Spd Data Inter RoHS: Compliant | 41178 |
|
$0.1570 / $0.5400 | Buy Now |
|
Bristol Electronics | 934 |
|
RFQ | ||
|
Quest Components | 45W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236AB | 3562 |
|
$0.2048 / $0.5850 | Buy Now |
|
Quest Components | 45W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236AB | 747 |
|
$0.2340 / $0.5850 | Buy Now |
DISTI #
TPD2E009DBZR
|
TME | Diode: TVS array, Ubr: 7V, unidirectional, SOT23, Ch: 2, Usup: 0÷5.5V Min Qty: 1 | 2643 |
|
$0.3000 / $0.8000 | Buy Now |
DISTI #
SMC-TPD2E009DBZR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 795 |
|
RFQ | |
DISTI #
SMC-TPD2E009DBZR
|
Sensible Micro Corporation | Ic Tpd2E009Dbzr Sot23-3 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1210/2010+ | 210 |
|
$0.1223 / $0.1316 | RFQ |
|
CHIPMALL.COM LIMITED | TVS DIODE 5.5VWM 8VC SOT23-3 | 467 |
|
$0.1887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2E009DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2E009DBZR
Texas Instruments
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 7 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |