Part Details for TPD4E001DRLR-ES by ElecSuper Electronics
Overview of TPD4E001DRLR-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4E001DRLR-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 60W 8.5V 6V Unidirectional 5V SOT-563 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2980 |
|
$0.0256 / $0.0272 | Buy Now |