Part Details for TPD4E05U06DQAR by HXY
Overview of TPD4E05U06DQAR by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4E05U06DQAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 15V 6V Unidirectional 3.3V SON-10 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1000 |
|
$0.0389 / $0.0725 | Buy Now |