-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0324
|
Newark | Diode, Esd Protection, 5.5V, 4.8Pf, Clamping Voltage Vc Max:13V, Diode Case Style:X2Son, No. Of Pins:4Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E101DPWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2600 / $0.4500 | Buy Now |
DISTI #
2156-TPD4E101DPWR-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3189926 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-39345-1-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2427 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
595-TPD4E101DPWR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4CH ESD Protection RoHS: Compliant | 6107 |
|
$0.0930 / $0.4300 | Buy Now |
|
Bristol Electronics | 2019 |
|
RFQ | ||
|
Quest Components | 1615 |
|
$0.2202 / $0.7340 | Buy Now | |
|
Quest Components | 1116 |
|
$0.2202 / $0.7340 | Buy Now | |
|
Rochester Electronics | TPD4E101 4-Channel ESD Protection With +/-15kV Contact ESD RoHS: Compliant Status: Active Min Qty: 1 | 3189926 |
|
$0.0917 / $0.1079 | Buy Now |
|
Ameya Holding Limited | TPD4E101DPWR 双向 ESD 保护阵列, 40W, 13V, 4针 X2SON封装 | 734648 |
|
RFQ | |
DISTI #
3116512
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2742 / $0.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E101DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E101DPWR
Texas Instruments
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 13 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E101DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E101DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDAXLC6-1BT2Y | Automotive 3 V extra low capacitance TVS in 0402 | STMicroelectronics | TPD4E101DPWR vs ESDAXLC6-1BT2Y |