Part Details for TPK-25A (ALTERNATE: TPK-25A) by OptiFuse
Overview of TPK-25A (ALTERNATE: TPK-25A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK-25A (ALTERNATE: TPK-25A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256540
|
RS | Industrial Fuse, Midget, UL Class M, Time Delay, 500V, 25A | OptiFuse TPK-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$10.9800 / $13.7300 | Buy Now |