Part Details for TPK-25A by OptiFuse
Overview of TPK-25A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for TPK-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TPK-25A-ND
|
DigiKey | UL Class M Fuse, Time Delay 25A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1440 In Stock |
|
$5.9310 / $13.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1300 / $11.1300 | Buy Now |