There are no models available for this part yet.
Overview of TPK-30A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for TPK-30A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-TPK-30A-ND
|
DigiKey | UL CLASS M FUSE, TIME DELAY 30A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1448 In Stock |
|
$5.9310 / $13.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $11.3600 | Buy Now | ||
DISTI #
TPK-30A
|
TME | Fuse: fuse, time-lag, 30A, 500VAC, cylindrical,industrial Min Qty: 10 | 0 |
|
$19.2300 / $21.5400 | RFQ |