Part Details for TPK-800MA by OptiFuse
Overview of TPK-800MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TPK-800mA-ND
|
DigiKey | UL Class M Fuse, Time Delay 800m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1480 In Stock |
|
$5.6130 / $12.9900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
South Electronics | TPK-800MA | 1480 |
|
RFQ |