Part Details for TPK-R-1.25A by OptiFuse
Overview of TPK-R-1.25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK-R-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TPK-R-1.25A-ND
|
DigiKey | CLASS M FUSE, TIME DELAY 1.25A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5978 In Stock |
|
$7.3390 / $17.0100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
TPK-R-1.25A
|
TME | Fuse: fuse, time-lag, 1.25A, 600VAC, 300VDC, 10.4x38.1mm Min Qty: 10 | 0 |
|
$26.8500 / $30.0800 | RFQ |