Part Details for TPK30KP78A by SMC Diode Solutions
Overview of TPK30KP78A by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK30KP78A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1337-ND
|
DigiKey | TVS DIODE 78VWM 126VC SPD-4 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.1053 / $28.8000 | Buy Now |
DISTI #
TPK30KP78A-SMC
|
TME | Diode: TVS, 30kW, 86.7÷95.8V, 240A, unidirectional, SPD4, bulk Min Qty: 1 | 0 |
|
$23.8000 / $37.1000 | RFQ |