Part Details for TPK30KP78CA by SMC Diode Solutions
Overview of TPK30KP78CA by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK30KP78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-TPK30KP78CA-ND
|
DigiKey | TVS 30000W 78V BIPOLAR SPD4 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
128 In Stock |
|
$14.3087 / $21.5700 | Buy Now |
DISTI #
TPK30KP78CA-SMC
|
TME | Diode: TVS, 30kW, 86.7÷95.8V, 240A, bidirectional, SPD4, bulk Min Qty: 1 | 0 |
|
$24.1000 / $37.5000 | RFQ |