Part Details for TPMD477M004R0025 by Kyocera AVX Components
Overview of TPMD477M004R0025 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPMD477M004R0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5998
|
Newark | Capacitor Tant, 470Uf, 4V, 0.025 Ohm, 0.2, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage Rating:4V, Capacitor Case Style:2917 [7343 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPMD477M004R0025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5600 / $2.7100 | Buy Now |
DISTI #
TPMD477M004R0025-ND
|
DigiKey | CAP TANT 470UF 20% 4V 2917 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6406 | Buy Now |
DISTI #
TPMD477M004R0025
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPMD477M004R0025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.3209 | Buy Now |
DISTI #
581-TPMD477M004R0025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 470uF 20% 2917 Multi-anode RoHS: Compliant | 0 |
|
$2.3500 / $2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
DISTI #
TPMD477M004R0025
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPMD477M004R0025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.3209 | Buy Now |
DISTI #
TPMD477M004R0025
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPMD477M004R0025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPMD477M004R0025
TPMD477M004R0025 CAD Models
TPMD477M004R0025 Part Data Attributes:
|
TPMD477M004R0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMD477M004R0025
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1277 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPMD477M004R0025
This table gives cross-reference parts and alternative options found for TPMD477M004R0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMD477M004R0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD477M004LLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSB0H23 |
TBMD477M004LLSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSB0923 |
TBMD477M004LLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0700 |
TBMD477M004LLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0900 |
TBMD477M004LLSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSB0900 |
TBMD477M004LLSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0923 |
TBMD477M004LLSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0845 |
TBMD477M004LLSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0823 |
TBMD477M004LLSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0045 |
TBMD477M004LLSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPMD477M004R0025 vs TBMD477M004LLSZ0824 |