Part Details for TPME106K050H0120 by Kyocera AVX Components
Overview of TPME106K050H0120 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME106K050H0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6004
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TPME106K050H0120 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.0200 | Buy Now |
DISTI #
TPME106K050H0120-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4220 | Buy Now |
DISTI #
TPME106K050H0120
|
Avnet Americas | Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.12 Ohm 125°C T/R - Tape and Reel (Alt: TPME106K050H0120) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.7980 | Buy Now |
DISTI #
581-TPME106K050H0120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 Multi-anode RoHS: Not Compliant | 0 |
|
$7.1700 | Order Now |
DISTI #
73982196
|
RS | Low ESR MnO2,10 uF,50 V | AVX TPME106K050H0120 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 / $8.6000 | RFQ |
|
Quest Components | 194 |
|
$9.6320 / $13.5450 | Buy Now | |
DISTI #
TPME106K050H0120
|
TTI | Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 Multi-anode Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$7.1700 | Buy Now |
DISTI #
TPME106K050H0120
|
Avnet Americas | Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.12 Ohm 125°C T/R - Tape and Reel (Alt: TPME106K050H0120) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.7980 | Buy Now |
Part Details for TPME106K050H0120
TPME106K050H0120 CAD Models
TPME106K050H0120 Part Data Attributes:
|
TPME106K050H0120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME106K050H0120
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME106K050H0120
This table gives cross-reference parts and alternative options found for TPME106K050H0120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME106K050H0120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME106K050LSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME106K050H0120 vs TBME106K050LSSB0823 |
TBME106K050LSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME106K050H0120 vs TBME106K050LSSB0724 |
TBME106K050LSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME106K050H0120 vs TBME106K050LSSB0824 |
TBME106K050LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME106K050H0120 vs TBME106K050LRSB0800 |
TBME106K050LWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME106K050H0120 vs TBME106K050LWSB0723 |
B45198H7106K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME106K050H0120 vs B45198H7106K506 |
301200405B106KT0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | TPME106K050H0120 vs 301200405B106KT0150 |
B45196H7106K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME106K050H0120 vs B45196H7106K506 |
PCT10/50HKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TPME106K050H0120 vs PCT10/50HKLF |
B45396R7106K599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME106K050H0120 vs B45396R7106K599 |