Part Details for TPME108M004R0023 by Kyocera AVX Components
Overview of TPME108M004R0023 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME108M004R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8460
|
Newark | Capacitor Tant, 1000Uf 4V, 0.023 Ohm, 0.2, 2717, Capacitance:1000µf, Capacitance Tolerance:± 20%, Voltage Rating:4V, Capacitor Case Style:2917 [7343 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPME108M004R0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 / $3.1700 | Buy Now |
DISTI #
478-3624-1-ND
|
DigiKey | CAP TANT 1000UF 20% 4V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0443 / $4.9800 | Buy Now |
DISTI #
TPME108M004R0023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME108M004R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3858 | Buy Now |
DISTI #
581-TPME108M004R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 20% 2917 M ulti-anode RoHS: Compliant | 0 |
|
$2.7400 / $3.0100 | Order Now |
|
Future Electronics | TPM Series 1000 uF ±20 % 4V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
DISTI #
TPME108M004R0023
|
TME | Capacitor: tantalum, low ESR, 1000uF, 4VDC, SMD, E, 2917, ±20%, 23mΩ Min Qty: 200 | 0 |
|
$4.3300 / $4.6100 | RFQ |
DISTI #
TPME108M004R0023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME108M004R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPME108M004R0023
TPME108M004R0023 CAD Models
TPME108M004R0023 Part Data Attributes
|
TPME108M004R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME108M004R0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME108M004R0023
This table gives cross-reference parts and alternative options found for TPME108M004R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME108M004R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE108M004R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108M004R0023 vs TPSE108M004R0040 |
TPSE108M004R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108M004R0023 vs TPSE108M004R0060 |