Part Details for TPME156M050H0075 by Kyocera AVX Components
Overview of TPME156M050H0075 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME156M050H0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8073
|
Newark | Tpm/Tape/Reel Rohs Compliant: No |Kyocera Avx TPME156M050H0075 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.0200 | Buy Now |
DISTI #
478-TPME156M050H0075TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4220 | Buy Now |
DISTI #
TPME156M050H0075
|
Avnet Americas | Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.075 Ohm 125°C T/R - Tape and Reel (Alt: TPME156M050H0075) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.7980 | Buy Now |
DISTI #
581-TPME156M050H0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 20% 2917 Multi-anode RoHS: Not Compliant | 0 |
|
$5.5300 / $5.9700 | Order Now |
DISTI #
73982184
|
RS | Low ESR MnO2,15 uF,50 V | AVX TPME156M050H0075 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 / $8.6000 | RFQ |
Part Details for TPME156M050H0075
TPME156M050H0075 CAD Models
TPME156M050H0075 Part Data Attributes
|
TPME156M050H0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME156M050H0075
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 759 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME156M050H0075
This table gives cross-reference parts and alternative options found for TPME156M050H0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME156M050H0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME156M050LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME156M050H0075 vs TBME156M050LRSB0800 |
TCMIX156ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPME156M050H0075 vs TCMIX156ET |
TBME156M050LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME156M050H0075 vs TBME156M050LSSB0700 |
TBME156M050LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME156M050H0075 vs TBME156M050LRSB0823 |
TBME156M050LRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME156M050H0075 vs TBME156M050LRSB0824 |
B45396R7156M599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME156M050H0075 vs B45396R7156M599 |
B45396R7156M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME156M050H0075 vs B45396R7156M506 |
TBME156M050LSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME156M050H0075 vs TBME156M050LSSB0723 |
TBME156M050LRSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME156M050H0075 vs TBME156M050LRSB0723 |
B45396R7156M596 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME156M050H0075 vs B45396R7156M596 |