Part Details for TPME157K016R0030 by Kyocera AVX Components
Overview of TPME157K016R0030 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME157K016R0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8018
|
Newark | Capacitor, Tantalum, 150Uf, 16V, 2917, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.03Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:3A Rohs Compliant: Yes |Kyocera Avx TPME157K016R0030 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4100 | Buy Now |
DISTI #
54J8461
|
Newark | Capacitor, Tantalum, 150Uf, 16V, 2917, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.03Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:3A Rohs Compliant: Yes |Kyocera Avx TPME157K016R0030 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 / $3.6800 | Buy Now |
DISTI #
478-3631-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1224 In Stock |
|
$2.9238 / $5.7300 | Buy Now |
DISTI #
TPME157K016R0030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME157K016R0030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.0376 | Buy Now |
DISTI #
581-TPME157K016R0030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 ESR= 30 mOhm RoHS: Compliant | 1080 |
|
$3.0700 / $5.5000 | Buy Now |
|
Future Electronics | TPM Series 150 uF ±10 % 16 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
DISTI #
TPME157K016R0030
|
TTI | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 ESR= 30 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$2.9200 / $3.4400 | Buy Now |
DISTI #
TPME157K016R0030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME157K016R0030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.0376 | Buy Now |
DISTI #
TPME157K016R0030
|
TME | Capacitor: tantalum, low ESR, 150uF, 16VDC, SMD, E, 2917, ±10%, 30mΩ Min Qty: 200 | 0 |
|
$4.1000 / $4.5300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 344 |
|
RFQ |
Part Details for TPME157K016R0030
TPME157K016R0030 CAD Models
TPME157K016R0030 Part Data Attributes:
|
TPME157K016R0030
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME157K016R0030
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME157K016R0030
This table gives cross-reference parts and alternative options found for TPME157K016R0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME157K016R0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L3157K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME157K016R0030 vs B45198L3157K506 |
B45198R3157K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME157K016R0030 vs B45198R3157K509 |
B45196H3157K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME157K016R0030 vs B45196H3157K506 |
B45396R3157K599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME157K016R0030 vs B45396R3157K599 |
TCKIC157ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPME157K016R0030 vs TCKIC157ET |
B45198H3157K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME157K016R0030 vs B45198H3157K509 |
B45396R3157K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME157K016R0030 vs B45396R3157K509 |
B45196L3157K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME157K016R0030 vs B45196L3157K506 |
B45198L3157K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME157K016R0030 vs B45198L3157K509 |
TRME157K016B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME157K016R0030 vs TRME157K016B0040 |