Part Details for TPME158K002R0012 by Kyocera AVX Components
Overview of TPME158K002R0012 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME158K002R0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPME158K002R0012CT-ND
|
DigiKey | CAP TANT 1500UF 10% 2.5V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$3.7114 / $8.6500 | Buy Now |
DISTI #
TPME158K002R0012
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME158K002R0012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.2542 | Buy Now |
DISTI #
581-TPME158K002R0012
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2917 ESR= 12 Ohm RoHS: Compliant | 0 |
|
$7.2100 / $8.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$7.8100 | Buy Now |
DISTI #
TPME158K002R0012
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME158K002R0012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPME158K002R0012
TPME158K002R0012 CAD Models
TPME158K002R0012 Part Data Attributes
|
TPME158K002R0012
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME158K002R0012
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1897 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME158K002R0012
This table gives cross-reference parts and alternative options found for TPME158K002R0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME158K002R0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K002LRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002LRSC0800 |
TBME158K002LCLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002LCLZ0900 |
TBME158K002CESD0924 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002CESD0924 |
TBME158K002LDLB9845 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002LDLB9845 |
TBME158K002CFST0H24 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002CFST0H24 |
TBME158K002CALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002CALC0H23 |
TBME158K002CKDB0745 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002CKDB0745 |
TBME158K002LCLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002LCLD9H00 |
TBME158K002CADC0045 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002CADC0045 |
TBME158K002LGSD0024 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0012 vs TBME158K002LGSD0024 |