Part Details for TPME226K035R0100 by Kyocera AVX Components
Overview of TPME226K035R0100 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME226K035R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5874
|
Newark | Cap, 22Uf, 35V, Tant, Case E, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.64A, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPME226K035R0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4200 | Buy Now |
DISTI #
54J8470
|
Newark | Cap, 22Uf, 35V, Tant, Case E, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.64A, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPME226K035R0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.9000 | Buy Now |
DISTI #
478-3306-1-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
389 In Stock |
|
$4.2809 / $7.7100 | Buy Now |
DISTI #
TPME226K035R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME226K035R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.3472 | Buy Now |
DISTI #
581-TPME226K035R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Multi-anode RoHS: Compliant | 399 |
|
$4.2800 / $7.7100 | Buy Now |
|
Future Electronics | CAP TANT 22UF 10% 35V 2917 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks | 0 |
|
$4.5500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2917 | 64 |
|
$4.0853 / $9.4275 | Buy Now |
DISTI #
TPME226K035R0100
|
TTI | Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Multi-anode RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$4.1900 / $4.2700 | Buy Now |
DISTI #
TPME226K035R0100
|
TME | Capacitor: tantalum, 22uF, 35VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$7.5100 | RFQ |
DISTI #
TPME226K035R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME226K035R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPME226K035R0100
TPME226K035R0100 CAD Models
TPME226K035R0100 Part Data Attributes
|
TPME226K035R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME226K035R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 657 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME226K035R0100
This table gives cross-reference parts and alternative options found for TPME226K035R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME226K035R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE226K035H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917 | Kyocera AVX Components | TPME226K035R0100 vs TPSE226K035H125 |
TBWE226K035LWLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035LWLB0845 |
TBWE226K035CWSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035CWSC0923 |
B45396R6226K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME226K035R0100 vs B45396R6226K509 |
TBJE226K035LRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBJE226K035LRSD0000 |
TBWE226K035LWLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035LWLZ0745 |
TBWE226K035CWSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035CWSC0924 |
TBWE226K035CRLC0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035CRLC0823 |
TBWE226K035LSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035LSSC0745 |
TBWE226K035LSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPME226K035R0100 vs TBWE226K035LSSZ0023 |