Part Details for TPME226K050R0100 by Kyocera AVX Components
Overview of TPME226K050R0100 by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME226K050R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3520
|
Newark | Capacitor Tant, 22Uf 50V 2917 10%, Product Range:Avx - Tpm Series, Capacitance:22Μf, Capacitance Tolerance:± 10%, Voltage Rating:50V, Capacitor Case Style:2917 [7343 Metric], Manufacturer Size Code:E, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TPME226K050R0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 260 |
|
$6.3300 / $8.0800 | Buy Now |
DISTI #
96Y8020
|
Newark | Capacitor, Tantalum, 22Uf, 50V, 2917, Capacitance:22Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TPME226K050R0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.1400 | Buy Now |
DISTI #
56K4052
|
Newark | Capacitor, Tantalum, 22Uf, 50V, 2917, Capacitance:22Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.64A Rohs Compliant: Yes |Kyocera Avx TPME226K050R0100 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $4.9000 | Buy Now |
DISTI #
478-7993-1-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$3.4845 / $6.3400 | Buy Now |
DISTI #
TPME226K050R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TPME226K050R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | 0 |
|
$7.2540 | Buy Now |
DISTI #
581-TPME226K050R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 10% 2917 Multi-anode RoHS: Compliant | 0 |
|
$3.8600 / $6.8100 | Order Now |
DISTI #
73982166
|
RS | Low ESR MnO2,22 uF,50 V | AVX TPME226K050R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8000 / $8.0000 | RFQ |
|
Future Electronics | TPM Series 22 uF ±10% 50 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.2400 | Buy Now |
|
Quest Components | 209 |
|
$6.5175 / $11.8500 | Buy Now | |
DISTI #
TPME226K050R0100.
|
TTI | Tantalum Capacitors - Solid SMD 50volts 22uF ESR=100 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 290 In Stock |
|
$6.8100 | Buy Now |
Part Details for TPME226K050R0100
TPME226K050R0100 CAD Models
TPME226K050R0100 Part Data Attributes:
|
TPME226K050R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME226K050R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 657 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME226K050R0100
This table gives cross-reference parts and alternative options found for TPME226K050R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME226K050R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226K050LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME226K050R0100 vs TBME226K050LRSB0823 |