Part Details for TPME226M050R0100 by KYOCERA Corporation
Overview of TPME226M050R0100 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TPME226M050R0100
TPME226M050R0100 CAD Models
TPME226M050R0100 Part Data Attributes:
|
TPME226M050R0100
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPME226M050R0100
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPM | |
Number of Terminals | 2 |