Part Details for TPME227M016H0025 by Kyocera AVX Components
Overview of TPME227M016H0025 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME227M016H0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6570
|
Newark | Tpm/T&r Rohs Compliant: Yes |Kyocera Avx TPME227M016H0025 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
478-TPME227M016H0025TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9286 | Buy Now |
DISTI #
TPME227M016H0025
|
Avnet Americas | TANTALUM CHIP & RADIAL TPM TAPE/REEL - Tape and Reel (Alt: TPME227M016H0025) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6135 | Buy Now |
DISTI #
581-TPME227M016H0025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode RoHS: Not Compliant | 0 |
|
$4.2400 / $4.5800 | Order Now |
DISTI #
73982159
|
RS | Low ESR MnO2,220 uF,16 V | AVX TPME227M016H0025 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $4.9500 | RFQ |
|
Future Electronics | TPM Series 220 uF ±20 % 16 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
Part Details for TPME227M016H0025
TPME227M016H0025 CAD Models
TPME227M016H0025 Part Data Attributes
|
TPME227M016H0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME227M016H0025
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1315 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME227M016H0025
This table gives cross-reference parts and alternative options found for TPME227M016H0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME227M016H0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE227M016RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TAJE227M016RNJV |
TBJE227M016LRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPME227M016H0025 vs TBJE227M016LRSB0024 |
TPME227M016R0025 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TPME227M016R0025 |
TAJE227M016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TAJE227M016SNJ |
TPSE227M016Y0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME227M016H0025 vs TPSE227M016Y0100 |
TPME227M016H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TPME227M016H0040 |
TPSE227M016S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TPSE227M016S0150 |
TPSE227M016R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TPSE227M016R0150 |
TBME227M016LBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TBME227M016LBSB0H00 |
TPME227M016S0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227M016H0025 vs TPME227M016S0040 |