Part Details for TPME337K010H0023 by Kyocera AVX Components
Overview of TPME337K010H0023 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME337K010H0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2903
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TPME337K010H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8600 / $5.0700 | Buy Now |
DISTI #
478-TPME337K010H0023TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1526 | Buy Now |
DISTI #
TPME337K010H0023
|
Avnet Americas | Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R - Tape and Reel (Alt: TPME337K010H0023) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1659 | Buy Now |
DISTI #
581-TPME337K010H0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR = 23mOhm RoHS: Not Compliant | 0 |
|
$5.1500 | Order Now |
DISTI #
73982156
|
RS | Low ESR MnO2,330 uF,10 V | AVX TPME337K010H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $6.9000 | RFQ |
|
Future Electronics | Tantalum Capacitors 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343- RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$5.0500 | Buy Now |
DISTI #
TPME337K010H0023
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR = 23mOhm Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$5.7500 | Buy Now |
Part Details for TPME337K010H0023
TPME337K010H0023 CAD Models
TPME337K010H0023 Part Data Attributes
|
TPME337K010H0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME337K010H0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME337K010H0023
This table gives cross-reference parts and alternative options found for TPME337K010H0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME337K010H0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CCSC0H24 |
TBME337K010CASD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CASD0924 |
TBME337K010CDSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CDSC0724 |
TBME337K010CDST0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CDST0H00 |
TBME337K010CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CELD0000 |
TBME337K010CESC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CESC0800 |
TBME337K010CFDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CFDB0H45 |
TBME337K010CFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CFLB0045 |
TBME337K010CGDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CGDB0745 |
TBME337K010CKLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337K010H0023 vs TBME337K010CKLD0824 |