Part Details for TPME337M010H0023 by Kyocera AVX Components
Overview of TPME337M010H0023 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME337M010H0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6021
|
Newark | Capacitor,330Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPME337M010H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5000 / $5.6600 | Buy Now |
DISTI #
TPME337M010H0023-ND
|
DigiKey | CAP TANT 330UF 20% 10V 2917 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9286 | Buy Now |
DISTI #
TPME337M010H0023
|
Avnet Americas | Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R - Tape and Reel (Alt: TPME337M010H0023) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.9848 | Buy Now |
DISTI #
581-TPME337M010H0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode RoHS: Not Compliant | 11 |
|
$4.9200 / $6.9000 | Buy Now |
DISTI #
73982154
|
RS | Low ESR MnO2,330 uF,10 V | AVX TPME337M010H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.6000 | RFQ |
|
Future Electronics | TPM Series 2917 330 uF 10 V ±20% Ultra Low ESR Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.8100 | Buy Now |
DISTI #
TPME337M010H0023
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$5.5000 | Buy Now |
DISTI #
C1S127007528486
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant pbFree: No | 1 |
|
$4.9100 | Buy Now |
Part Details for TPME337M010H0023
TPME337M010H0023 CAD Models
TPME337M010H0023 Part Data Attributes
|
TPME337M010H0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME337M010H0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME337M010H0023
This table gives cross-reference parts and alternative options found for TPME337M010H0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME337M010H0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H2337M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME337M010H0023 vs B45198H2337M506 |
TBJE337M010LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME337M010H0023 vs TBJE337M010LRSZ0800 |
TBME337M010LXLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBME337M010LXLB9900 |
TBME337M010LWDB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBME337M010LWDB0823 |
TPSE337M010B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPME337M010H0023 vs TPSE337M010B40 |
TBME337M010LLST0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBME337M010LLST0045 |
TBJE337M010JFSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBJE337M010JFSC0H23 |
TBME337M010LESD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBME337M010LESD0723 |
TBJE337M010JALB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBJE337M010JALB0800 |
TBJE337M010CRLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPME337M010H0023 vs TBJE337M010CRLZ0H00 |