Part Details for TPME476K035R0065 by Kyocera AVX Components
Overview of TPME476K035R0065 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME476K035R0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9614
|
Newark | Cap, Tantalum, 47Uf, 35V, Case E, Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.065Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:2.04A Rohs Compliant: Yes |Kyocera Avx TPME476K035R0065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$3.5800 / $4.6500 | Buy Now |
DISTI #
93K0818
|
Newark | Cap, 47Μf, 35V, 10%, 2917, Smd, Capacitance:47Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tpm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPME476K035R0065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 376 |
|
$4.6800 / $7.2400 | Buy Now |
DISTI #
54J8487
|
Newark | Cap, Tantalum, 47Uf, 35V, Case E, Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.065Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:2.04A Rohs Compliant: Yes |Kyocera Avx TPME476K035R0065 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1700 | Buy Now |
DISTI #
05AC9604
|
Newark | Cap, 47Μf, 35V, 10%, Reel, Capacitance:47Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tpm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPME476K035R0065 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6400 / $5.8400 | Buy Now |
DISTI #
478-3308-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2235 In Stock |
|
$3.2188 / $5.7900 | Buy Now |
DISTI #
TPME476K035R0065
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TPME476K035R0065) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | 1600 Factory Stock |
|
$6.3472 | Buy Now |
DISTI #
59M9614
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 59M9614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 265 Partner Stock |
|
$3.8200 | Buy Now |
DISTI #
581-TPME476K035R0065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ESR= 65 mOhm RoHS: Compliant | 1909 |
|
$3.0900 / $5.6800 | Buy Now |
DISTI #
70001971
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMT, Case 7343-43, Vol-Rtg 35V, TR | AVX TPME476K035R0065 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7110 / $5.5430 | RFQ |
DISTI #
70001361
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 7343-43, Cut Tape | AVX TPME476K035R0065 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3000 / $7.6700 | RFQ |
Part Details for TPME476K035R0065
TPME476K035R0065 CAD Models
TPME476K035R0065 Part Data Attributes
|
TPME476K035R0065
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME476K035R0065
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 815 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME476K035R0065
This table gives cross-reference parts and alternative options found for TPME476K035R0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME476K035R0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45135E4766K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME476K035R0065 vs B45135E4766K207 |
B45198H6476K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME476K035R0065 vs B45198H6476K506 |
TBME476K035LBSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TPME476K035R0065 vs TBME476K035LBSZ0700 |
TBME476K035LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME476K035R0065 vs TBME476K035LRLC9H45 |
B45396R6476K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME476K035R0065 vs B45396R6476K509 |
B45035E4769K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME476K035R0065 vs B45035E4769K207 |
TBME476K035LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TPME476K035R0065 vs TBME476K035LRLC9045 |
B45197A6476K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME476K035R0065 vs B45197A6476K506 |
TAJE476K035Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME476K035R0065 vs TAJE476K035Y |
TBME476K035LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TPME476K035R0065 vs TBME476K035LSLC9845 |