Part Details for TPME476M035R0065 by KYOCERA Corporation
Overview of TPME476M035R0065 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TPME476M035R0065
TPME476M035R0065 CAD Models
TPME476M035R0065 Part Data Attributes:
|
TPME476M035R0065
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPME476M035R0065
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPM | |
Number of Terminals | 2 |