Part Details for TPME477K006R0023 by Kyocera AVX Components
Overview of TPME477K006R0023 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME477K006R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8491
|
Newark | Capacitor Tantalum, 470Uf 6.3V 0.023 Ohm 10%, 2717, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.023Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPME477K006R0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.2000 | Buy Now |
DISTI #
59M9616
|
Newark | Tantalum Capacitor, 470Uf 6.3V 0.023 Ohm 10%, 2717, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.023Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPME477K006R0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5400 | Buy Now |
DISTI #
478-3296-1-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
473 In Stock |
|
$1.8243 / $4.9100 | Buy Now |
DISTI #
TPME477K006R0023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME477K006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6225 | Buy Now |
DISTI #
581-TPME477K006R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 Multi-anode RoHS: Compliant | 100 |
|
$3.6000 / $4.8000 | Buy Now |
|
Future Electronics | TPM Series 470uF ±10 % 6.3 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 800Reel |
|
$2.3400 / $2.4100 | Buy Now |
DISTI #
TPME477K006R0023
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 Multi-anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.9900 / $2.2800 | Buy Now |
DISTI #
TPME477K006R0023
|
TME | Capacitor: tantalum, low ESR, 470uF, 6.3VDC, SMD, E, 2917, ±10%, 23mΩ Min Qty: 1 | 0 |
|
$4.2000 / $8.1100 | RFQ |
DISTI #
TPME477K006R0023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME477K006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPME477K006R0023
TPME477K006R0023 CAD Models
TPME477K006R0023 Part Data Attributes
|
TPME477K006R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME477K006R0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME477K006R0023
This table gives cross-reference parts and alternative options found for TPME477K006R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME477K006R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K006RKLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006RKLZ0H45 |
TBJE477K006RCLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006RCLB0H45 |
TBJE477K006JCLC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006JCLC0000 |
TBJE477K006JKLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006JKLC0800 |
TBJE477K006RDLB0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006RDLB0745 |
TBJE477K006JCLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006JCLZ0H23 |
TBJE477K006RASZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006RASZ0945 |
TBJE477K006JLLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006JLLB0H00 |
TBJE477K006JCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006JCSB0800 |
TBJE477K006JKSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477K006R0023 vs TBJE477K006JKSZ0800 |