Part Details for TPME686M025R0055 by Kyocera AVX Components
Overview of TPME686M025R0055 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME686M025R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8501
|
Newark | Capacitor Tant, 68Uf, 25V, 0.055 Ohm, 0.2, 2717, Capacitance:68µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.055Ohm, Manufacturer Size Code:E, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TPME686M025R0055 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.2000 | Buy Now |
DISTI #
478-9025-1-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$2.6973 / $6.7000 | Buy Now |
DISTI #
TPME686M025R0055
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME686M025R0055) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6225 | Buy Now |
DISTI #
581-TPME686M025R0055
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 20% 2917 Mu lti-anode RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
70001348
|
RS | Capacitor, Tantalum, Cap 68 uF, Tol 20%, Vol-Rtg 25 VDC, SMT, 7343-43, ESR 55 mOhms | AVX TPME686M025R0055 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8500 / $6.8800 | RFQ |
|
Future Electronics | TPM Series 68 uF ±20 % 25V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
TPME686M025R0055
|
TTI | Tantalum Capacitors - Solid SMD 25V 68uF 20% 2917 Mu lti-anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$2.9100 / $3.0600 | Buy Now |
DISTI #
TPME686M025R0055.
|
TTI | Tantalum Capacitors - Solid SMD 68UF 25V 20% ESR 55 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$4.0000 | Buy Now |
DISTI #
TPME686M025R0055
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME686M025R0055) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005907573
|
Chip1Stop | Cap Tant Solid 68uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.055 Ohm 125℃ T/R RoHS: Compliant | 293 |
|
$3.2900 / $4.1700 | Buy Now |
Part Details for TPME686M025R0055
TPME686M025R0055 CAD Models
TPME686M025R0055 Part Data Attributes
|
TPME686M025R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME686M025R0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 886 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME686M025R0055
This table gives cross-reference parts and alternative options found for TPME686M025R0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME686M025R0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686M025CESC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025CESC0023 |
TBME686M025LXLB9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025LXLB9945 |
TBME686M025CWLC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025CWLC0723 |
TBME686M025LGDT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025LGDT0800 |
TBME686M025LADZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025LADZ0723 |
TBME686M025CELB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025CELB0924 |
TBME686M025LXLD9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025LXLD9800 |
TBME686M025CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025CLST0823 |
TBME686M025LGDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025LGDB0H24 |
TBME686M025LWDD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPME686M025R0055 vs TBME686M025LWDD0723 |