Part Details for TPME687M006R0023 by Kyocera AVX Components
Overview of TPME687M006R0023 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME687M006R0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7313
|
Newark | Cap, 680Uf, 6.3V, Tant, Case E Rohs Compliant: Yes |Kyocera Avx TPME687M006R0023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$3.2000 / $4.4700 | Buy Now |
DISTI #
75M2892
|
Newark | Cap, 680Uf, 6.3V, Tant, Case E, Capacitance:680µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.023Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:3.43A Rohs Compliant: Yes |Kyocera Avx TPME687M006R0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1500 | Buy Now |
DISTI #
54J8509
|
Newark | Cap, 680Uf, 6.3V, Tant, Case E, Capacitance:680µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.023Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:3.43A Rohs Compliant: Yes |Kyocera Avx TPME687M006R0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.2000 | Buy Now |
DISTI #
478-1818-1-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4149 In Stock |
|
$2.1627 / $5.6500 | Buy Now |
DISTI #
TPME687M006R0023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME687M006R0023) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6225 | Buy Now |
DISTI #
581-TPME687M006R0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% 2917 ESR= 23 mOhm RoHS: Compliant | 175 |
|
$2.7400 / $5.6500 | Buy Now |
|
Future Electronics | TPM Series 680 uF ±20% 6.3 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 3600Reel |
|
$2.3400 / $2.4100 | Buy Now |
|
Bristol Electronics | 1327 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 680uf, 6.3V, 20±% | 284 |
|
$3.3000 / $6.0000 | Buy Now |
DISTI #
TPME687M006R0023.
|
TTI | Tantalum Capacitors - Solid SMD 680UF 6V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 700 In Stock |
|
$2.3100 | Buy Now |
Part Details for TPME687M006R0023
TPME687M006R0023 CAD Models
TPME687M006R0023 Part Data Attributes
|
TPME687M006R0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME687M006R0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME687M006R0023
This table gives cross-reference parts and alternative options found for TPME687M006R0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME687M006R0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE687M006B0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME687M006R0023 vs TPSE687M006B0100 |
TPSE687M006A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPME687M006R0023 vs TPSE687M006A100 |
TPSE687M6B0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME687M006R0023 vs TPSE687M6B0060 |
TAJE687M006UNJ | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TPME687M006R0023 vs TAJE687M006UNJ |
TPSE687M006H0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2917 | Kyocera AVX Components | TPME687M006R0023 vs TPSE687M006H0100V |
TPSE687M6S0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPME687M006R0023 vs TPSE687M6S0060 |
TPSE687M006A0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME687M006R0023 vs TPSE687M006A0045 |
LSR680/6HM45PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 680uF, 2917, | Nemco Electronics Corporation | TPME687M006R0023 vs LSR680/6HM45PB |
TPME687M006H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME687M006R0023 vs TPME687M006H0018 |
TPME687M006R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME687M006R0023 vs TPME687M006R0018 |