Part Details for TPMU158K002R0018 by Kyocera AVX Components
Overview of TPMU158K002R0018 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TPMU158K002R0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11330-1-ND
|
DigiKey | CAP TANT 1500UF 10% 2.5V 2924 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2548 / $6.9300 | Buy Now |
DISTI #
TPMU158K002R0018
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 2 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-43 Metric] - Tape and Reel (Alt: TPMU158K002R0018) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.6078 | Buy Now |
DISTI #
581-TPMU158K002R0018
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2924 ESR= 18 mOhm RoHS: Compliant | 0 |
|
$5.4100 / $5.8400 | Order Now |
|
Future Electronics | TPM Series 2924 1000 uF ±10% 2.5 V Ultra Low ESR Tantalum Multianode Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$5.7300 | Buy Now |
DISTI #
TPMU158K002R0018
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 2 V, � 10%, -55 �C, 125 �C, 2924 [7361-43 Metric] (Alt: TPMU158K002R0018) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPMU158K002R0018
TPMU158K002R0018 CAD Models
TPMU158K002R0018 Part Data Attributes
|
TPMU158K002R0018
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMU158K002R0018
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1619 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPMU158K002R0018
This table gives cross-reference parts and alternative options found for TPMU158K002R0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMU158K002R0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPMU158K002R0023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPMU158K002R0018 vs TPMU158K002R0023 |
TRMU158K002R0018 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPMU158K002R0018 vs TRMU158K002R0018 |
TRMU158K002R0023 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPMU158K002R0018 vs TRMU158K002R0023 |